TE Connectivity 20166 Series, 1 m, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS stock no.:
- 480-227
- Distrelec Article No.:
- 303-17-829
- Mfr. Part No.:
- 1-2016661-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
R 33 969,84
(exc. VAT)
R 39 065,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 33,969.84 |
*price indicative
- RS stock no.:
- 480-227
- Distrelec Article No.:
- 303-17-829
- Mfr. Part No.:
- 1-2016661-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF | |
| American Wire Gauge | 21AWG | |
| Voltage | 60V | |
| Outside Diameter | 3.6mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Jacket Material | Thermoplastic Elastomer | |
| Series | 20166 | |
| Conductor Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF | ||
American Wire Gauge 21AWG | ||
Voltage 60V | ||
Outside Diameter 3.6mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
Jacket Material Thermoplastic Elastomer | ||
Series 20166 | ||
Conductor Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2.4mm Series RF CA Cable Assembly is engineered for exceptional performance in high-frequency applications. Designed to seamlessly transmit signals within a frequency range of 0 to 50 GHz, this robust cable assembly ensures reliability and superior signal integrity. The assembly spans 1 meter, accommodating diverse installation scenarios while its sleek black jacket, composed of TPE, mitigates damage and enhances durability. With dual 2.4mm plugs on either end, users can enjoy uncomplicated connections, making it ideal for various connectivity needs in complex networks. It's not just about functionality; the assembly is crafted in compliance with RoHS and ELV directives, assuring that it meets environmental standards without compromising excellence. Optimized for ease of use, the cable assembly stands out as a reliable component for engineers and technicians seeking top-tier connectivity solutions.
Engineered for high-frequency applications up to 50 GHz
Durable TPE jacket reinforces protection against wear and tear
Dual 2.4mm plugs facilitate straightforward connectivity
Designed for optimal signal integrity, eliminating interference
Compliant with environmental regulations for peace of mind
Compact design allows for versatile installation options
Reliable construction ensures longevity and consistent performance
Related links
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 4.3-10 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity UMCC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
