Amphenol RF Straight 50 Ω RF Connector 12.4GHz Female
- RS stock no.:
- 247-8717
- Mfr. Part No.:
- 132119RP
- Manufacturer:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 149,43
(exc. VAT)
R 171,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 143 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 149.43 |
| 10 - 24 | R 145.69 |
| 25 - 49 | R 141.32 |
| 50 - 99 | R 135.67 |
| 100 + | R 130.24 |
*price indicative
- RS stock no.:
- 247-8717
- Mfr. Part No.:
- 132119RP
- Manufacturer:
- Amphenol RF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | RF Connector | |
| Adapter Type | SMA | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Bulkhead | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 12.4GHz | |
| Polarity | Reverse | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Body Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Cable Type | LMR-100, M17, 119-RG174, RG174, RG188, RG188A, RG-316 | |
| Contact Material | Brass | |
| Length | 19.8mm | |
| Series | 132 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type RF Connector | ||
Adapter Type SMA | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Bulkhead | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 12.4GHz | ||
Polarity Reverse | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Body Plating Gold | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Cable Type LMR-100, M17, 119-RG174, RG174, RG188, RG188A, RG-316 | ||
Contact Material Brass | ||
Length 19.8mm | ||
Series 132 | ||
Standards/Approvals No | ||
Exempt
The Amphenol RF RP-SMA straight jack connector use to connect Jack RG-174, RG-188, RG-316 and Times LMR-100A cables, this connectors are made of brass body material and 50 ohm impedance. This plug connectors used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports upto 12.4 GHz
Insulator Material PTFE
Related links
- Amphenol RF Straight 50 Ω SMA Connector 12.4GHz Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 12.4GHz Female Female
- Amphenol RF Straight 50 Ω SMA Connector 12.4GHz
- Amphenol RF Straight 50 Ω RF Adapter 12.4GHz
- Amphenol RF Straight 50 Ω SMA Connector 6GHz
- Amphenol RF T 50 Ω SMA Connector 12.4GHz
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter Female Female
