TE Connectivity Straight 50 Ω Coaxial Adapter 15GHz Female Female
- RS stock no.:
- 857-320
- Mfr. Part No.:
- 1058675-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
R 40 753,06
(exc. VAT)
R 46 866,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 40,753.06 | R 407.531 |
*price indicative
- RS stock no.:
- 857-320
- Mfr. Part No.:
- 1058675-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type | SMA Jack to Type N Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | Type N | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 15GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Passivated | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type SMA Jack to Type N Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type Type N | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 15GHz | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Body Plating Passivated | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity coaxial adapter designed for seamless signal transmission. It provides an efficient bulkhead Interface to bridge different RF standards in demanding high-frequency panel applications.
Premium stainless steel construction for maximum durability
Gold plated contacts ensure optimal electrical conductivity
Supports a wide frequency range from 0 to 18 GHz
Maintains a consistent 50 Ohm impedance for low loss
Related links
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to N Socket 18GHz
- TE Connectivity 10586 Series Coaxial Connector Panel Mount Female SMA Straight Body Cable
- TE Connectivity Straight 50Ω RF Adapter OSM Plug to OSN Socket 15GHz
- TE Connectivity Straight 50Ω RF Adapter OSM Socket to OSN Socket 15GHz
- TE Connectivity Straight 50 Ω RF Adapter 4GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 26.5GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 6GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 27Hz Female Female
