Telegartner Straight 50 Ω Adapter 6GHz Female Male
- RS stock no.:
- 829-074
- Mfr. Part No.:
- 100123565
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 324,88
(exc. VAT)
R 373,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 324.88 |
| 10 + | R 316.76 |
*price indicative
- RS stock no.:
- 829-074
- Mfr. Part No.:
- 100123565
- Manufacturer:
- Telegartner
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Adapter Type | TNC Socket to N Plug | |
| Product Type | Adapter | |
| Converts From Type | TNC | |
| Converts to Type | N Type | |
| Impedance | 50Ω | |
| Mount Type | Free Hanging | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Standard | |
| Contact Plating | Beryllium Copper Alloy, Nickel Alloy | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Male | |
| Body Plating | Telealloy | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Contact Material | Copper Nickel | |
| Series | TNC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Adapter Type TNC Socket to N Plug | ||
Product Type Adapter | ||
Converts From Type TNC | ||
Converts to Type N Type | ||
Impedance 50Ω | ||
Mount Type Free Hanging | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Standard | ||
Contact Plating Beryllium Copper Alloy, Nickel Alloy | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Male | ||
Body Plating Telealloy | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Contact Material Copper Nickel | ||
Series TNC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Telegartner High performance connector designed for reliable RF applications, featuring robust construction and excellent electrical characteristics to ensure optimal signal integrity.
Impedance of 50 Ω for minimal signal distortion
Return loss up to -36 dB at 1 GHz, ensuring high fidelity transmission
Operating temperature range from -55°C to +155°C for reliable use in diverse environments
Constructed with Durable CuNi1Pb1P centre contact for enhanced conductivity
RoHS compliant for environmental consideration
Related links
- Telegartner Straight 50 Ω RF Adapter 6GHz Female Male
- Telegartner Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Radiall Straight 50 Ω RF Adapter 6GHz Female Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Male
- RS PRO Straight 50 Ω RF Adapter 6GHz Female Male
- Hirose Straight 50 Ω RF Adapter 6GHz Female Male
- Telegartner Straight 50 Ω Coaxial Adapter 6GHz Male Female
