TE Connectivity Straight 50 Ω Coaxial Adapter 40GHz Male Male
- RS stock no.:
- 828-716
- Mfr. Part No.:
- 2523305-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 278,85
(exc. VAT)
R 320,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 278.85 |
| 10 + | R 271.88 |
*price indicative
- RS stock no.:
- 828-716
- Mfr. Part No.:
- 2523305-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Adapter | |
| Adapter Type | N Plug to Jack | |
| Converts From Type | 2.92 mm Plug | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Polarity | Standard | |
| Contact Plating | Electroless Nickel Plated | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Male | |
| Body Plating | Electroless Nickel Plated | |
| Converts From Gender - Connector | Male | |
| Standards/Approvals | RoHS | |
| Series | 2523305-1 | |
| Contact Material | Beryllium Copper | |
| Length | 19.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Adapter | ||
Adapter Type N Plug to Jack | ||
Converts From Type 2.92 mm Plug | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Polarity Standard | ||
Contact Plating Electroless Nickel Plated | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Male | ||
Body Plating Electroless Nickel Plated | ||
Converts From Gender - Connector Male | ||
Standards/Approvals RoHS | ||
Series 2523305-1 | ||
Contact Material Beryllium Copper | ||
Length 19.9mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Connector is designed for high-frequency applications, providing reliable connectivity with excellent electrical performance.
Impedance of 50 Ω ensures optimal signal integrity
Rated for 330 VRMS, accommodating various voltage requirements
Frequency range extends from DC to 40GHz for versatile usage
Contact resistance of 3.0 mΩ Max for efficient conductivity
Related links
- TE Connectivity Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Molex Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Male
- Rosenberger Straight 50 Ω Adapter 40GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter 40GHz Male Male
- Rosenberger Straight 50 Ω Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Male Female
