CALTEST Right Angle 50 Ω Coaxial Adapter 4GHz Male Female
- RS stock no.:
- 717-495
- Mfr. Part No.:
- CT3313
- Manufacturer:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 167,28
(exc. VAT)
R 192,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 167.28 |
| 10 + | R 163.10 |
*price indicative
- RS stock no.:
- 717-495
- Mfr. Part No.:
- CT3313
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Male to BNC Female | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Threaded | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Body Plating | Nickel Plated | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Male to BNC Female | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Threaded | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Body Plating Nickel Plated | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Series CT | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- TW
The CALTEST Right-Angle, BNC Male-to-Female Coaxial Adapter is designed for general-purpose RF/test applications. It operates at 50 Ohms and up to 4 GHz, used to change the physical orientation of BNC connectors in test setups. It features brass body with nickel plating and PTEF di-electric material.
General Purpose (Gen Pur Grade) for connecting test equipment
BNC Male (plug) to BNC Female (jack) connector
General Purpose Grade
RoHS compliant
Related links
- Radiall Right Angle 50 Ω RF Adapter 4GHz Male Female
- Telegartner Right Angle 50 Ω RF Adapter 4GHz Male Female
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 4GHz Male Female
- CALTEST Right Angle 50 Ω Coaxial Adapter 8GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Telegartner Right Angle 75 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
