TE Connectivity Straight 75 Ω Coaxial Adapter 18GHz Male Male/Female
- RS stock no.:
- 479-874
- Distrelec Article No.:
- 304-58-704
- Mfr. Part No.:
- 4584-2240-02
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
R 4 660,17
(exc. VAT)
R 5 359,20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,660.17 | R 1,553.39 |
*price indicative
- RS stock no.:
- 479-874
- Distrelec Article No.:
- 304-58-704
- Mfr. Part No.:
- 4584-2240-02
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Adapter | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male/Female | |
| Body Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS 999 | |
| Series | MCX | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Adapter | ||
Impedance 75Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male/Female | ||
Body Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS 999 | ||
Series MCX | ||
- COO (Country of Origin):
- MX
The TE Connectivity Coax Connector is engineered to ensure optimal performance in demanding applications. This versatile connector is designed to facilitate smooth transitions between popular series coaxial connectors, catering to various needs across telecommunications and testing environments. Constructed from premium materials, it features a robust, compact structure providing reliability in both standard and specialised configurations. The connector maintains low VSWR and broad frequency coverage, making it an excellent choice for engineers and designers needing efficient internal or external connections. With features that adapt to rigorous operating systems, this connector enables you to maintain high performance without compromising on space or quality.
Allows easy transitions between different series connectors
Constructed with stainless steel and nickel-plated brass for durability
Low VSWR ensures minimal signal loss
Available in multiple configurations including panel and bulkhead mount
Offers broad frequency coverage for versatile applications
Compact design suitable for tight spaces in equipment design
RoHS compliant, aligning with modern environmental standards
Suitable for use in both test systems and operational settings
Related links
- TE Connectivity Straight 50 Ω RF Adapter 18GHz Male Female
- TE Connectivity Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Male
- Radiall Straight 50 Ω RF Adapter 18GHz Male Male
- Radiall Straight 50 Ω R Adapter 18GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Male
