RS PRO White Radio Controlled Analogue Wall Clock, 300mm Diameter
- RS stock no.:
- 706-4777
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 706-4777
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Desk/Wall | Wall | |
| Display | Analogue | |
| Radio Controlled | Yes | |
| Waterproof | Yes | |
| Power Source | Battery | |
| Battery Included | Yes | |
| Material | Plastic | |
| Diameter | 300mm | |
| Weight | 780g | |
| Battery Quantity | 1 | |
| Depth | 40mm | |
| Battery Size | AA | |
| Colour/Finish | White | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Desk/Wall Wall | ||
Display Analogue | ||
Radio Controlled Yes | ||
Waterproof Yes | ||
Power Source Battery | ||
Battery Included Yes | ||
Material Plastic | ||
Diameter 300mm | ||
Weight 780g | ||
Battery Quantity 1 | ||
Depth 40mm | ||
Battery Size AA | ||
Colour/Finish White | ||
Case Material Plastic | ||
- COO (Country of Origin):
- CN
