Kern Clamp Clamp

Subtotal (1 unit)*

R 831,40

(exc. VAT)

R 956,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 831.40

*price indicative

RS stock no.:
860-714
Mfr. Part No.:
OZB-A4604
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Sub Type

Clamp

Product Type

Clamp

Material

Metal

Series

OZB-A4604

Standards/Approvals

REACH

Exempt

COO (Country of Origin):
CN
The Kern object clamp designed specifically for stereo microscope stands, providing a secure mechanism to hold various objects in place during observation.

Constructed from Durable metal for enhanced strength and longevity

Facilitates a wide range of environmental conditions with a storage temperature range of -5 °C to 40 °C

Packaged in dimensions of 130x45x15 mm, ensuring convenient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy