Teng Tools Clamp Clamp
- RS stock no.:
- 832-234
- Mfr. Part No.:
- CMF30
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
R 2 195,66
(exc. VAT)
R 2 525,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,195.66 |
*price indicative
- RS stock no.:
- 832-234
- Mfr. Part No.:
- CMF30
- Manufacturer:
- Teng Tools
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Width | 140mm | |
| Length | 300mm | |
| Series | CMF | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Width 140mm | ||
Length 300mm | ||
Series CMF | ||
- COO (Country of Origin):
- TW
The Teng Tools TengTools F-type clamp offers reliable clamping for tight fittings and efficient loosening, ensuring a secure hold across varied applications with its robust fixed handle and swivelling pressure plate design.
Fixed handle enables fast action tightening and loosening
Swivelling pressure plate ensures a secure grip, even when tilted
High-quality construction increases clamping strength
Net weight of 1823g ensures stability during use
Designed for versatility across automotive, maintenance, and engineering sectors
