Subtotal (1 unit)*
R 1 890,81
(exc. VAT)
R 2 174,43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 1,890.81 |
*price indicative
- RS stock no.:
- 832-229
- Mfr. Part No.:
- CMD40
- Manufacturer:
- Teng Tools
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Clamping Force | 5393N | |
| Material | Cast Iron | |
| Series | CMD | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Clamping Force 5393N | ||
Material Cast Iron | ||
Series CMD | ||
- COO (Country of Origin):
- TW
The Teng Tools screw clamp is an essential tool designed for holding objects securely while you work. With its robust construction, it ensures items are clamped tightly and safely during various tasks.
Reinforced malleable cast iron arms enhance strength and durability
High-quality profiled rail with serrations provides increased stability
Protective caps on pressure plates prevent damage to clamped items
Bi-material grip on the handle offers improved comfort and control
Clamping force of 5393 N effectively secures objects
