Phoenix Contact Contact Insert 6 Way for use with Connector
- RS stock no.:
- 556-579
- Mfr. Part No.:
- 1607394
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 556-579
- Mfr. Part No.:
- 1607394
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | VC-D | |
| Standards/Approvals | CHINA RoHS, DIN EN 60 204/11.98 § 14.1.3, EU REACH, DIN EN ISO 13732-1:2008-12, EU RoHS, VDE 0100/1.97 § 411.1.3.2, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series VC-D | ||
Standards/Approvals CHINA RoHS, DIN EN 60 204/11.98 § 14.1.3, EU REACH, DIN EN ISO 13732-1:2008-12, EU RoHS, VDE 0100/1.97 § 411.1.3.2, UL 94 V0 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert set showcases innovative engineering and exceptional performance, making it an ideal solution for a range of applications in automation and electrical device engineering. With a well thought out design tailored to meet the diverse needs of professionals, this product ensures reliable connections while prioritising safety and user compliance. The attention to detail in its construction allows for ease of installation, and its robust standards ensure that it operates efficiently even in demanding environments. Its versatility caters to various industries, from manufacturing to plant engineering, providing an effective connection solution that enhances operational reliability and performance.
Constructed to withstand extreme environmental conditions
Supports a wide range of conductor cross sections for flexibility
Compact design that saves space without compromising functionality
Suitable for use in a variety of applications promoting universal compatibility
Manufactured with high quality materials ensuring durability over numerous cycles
Meets stringent safety standards for peace of mind in operation
Related links
- Contact insert set VC-AR1/2M-S22-SET
- Contact insert set VC-AR4/5M-S88888-SET
- Contact insert set VC-AR3/4M-S2222-SET
- Contact insert set VC-TR3/4M-PEA-S6666-S
- Contact insert set VC-AR3/4M-S8888-SET
- Contact insert set VC-TR4/5M-PEA-S22222-
- Contact insert set VC-TR4/5M-PEA-S88888-
- Contact insert set VC-TR2/3M-PEA-S222-SE
