Deutsch QC Male Dust Cap, Shell Size 3 IP68 Rated
- RS stock no.:
- 425-557
- Mfr. Part No.:
- QC39
- Manufacturer:
- Deutsch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 425-557
- Mfr. Part No.:
- QC39
- Manufacturer:
- Deutsch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Shell Size | 3 | |
| Series | QC | |
| IP Rating | IP68 | |
| Cord Included | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Gender Male | ||
Product Type Dust Cap | ||
Shell Size 3 | ||
Series QC | ||
IP Rating IP68 | ||
Cord Included Yes | ||
Colour Black | ||
- COO (Country of Origin):
- GB
QC Pro Caps
Sealed pro cap with lanyard to suit the Deutsch Quick Connect (QC) range of connectors,Integral panel sealing ring
QC Pro Caps
Approvals
IP68
