TE Connectivity Female Crimp Contact, Contact Size 20, Wire Size 24AWG
- RS stock no.:
- 816-464
- Mfr. Part No.:
- 006-0912-20A
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
R 5 975,63
(exc. VAT)
R 6 871,97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,975.63 | R 19.919 |
*price indicative
- RS stock no.:
- 816-464
- Mfr. Part No.:
- 006-0912-20A
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contact | |
| Contact Size | 20 | |
| Current | 7.5A | |
| Wire Size | 24AWG | |
| Series | 006-0912 | |
| For Use With | Connector | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Voltage | 115V dc | |
| Minimum Operating Temperature | -60°C | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contact | ||
Contact Size 20 | ||
Current 7.5A | ||
Wire Size 24AWG | ||
Series 006-0912 | ||
For Use With Connector | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Voltage 115V dc | ||
Minimum Operating Temperature -60°C | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The TE Connectivity Mil-spec Socket Contact is a precision-engineered size 20 female component is designed for high-reliability electrical connections in aerospace and industrial sectors. Manufactured from a high-quality copper alloy with extensive gold plating, this crimp Terminal ensures superior conductivity and corrosion resistance.
Current rating up to 7.5A
Temperature range from -65°C to +200°C
Compatible with 20 to 24 AWG wire
Gold plating on mating and termination areas
Related links
- TE Connectivity Male Crimp Pin Contact Wire Size 24AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Amphenol Limited Male Crimp Circular Connector Contact Wire Size 24AWG
- Amphenol Limited Female Crimp Circular Connector Contact Wire Size 24AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- TE Connectivity Female Crimp Contact Wire Size 20AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 20AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24AWG
