TE Connectivity Male Wire Socket Contact
- RS stock no.:
- 798-888
- Mfr. Part No.:
- 1962-203-0831
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 10 units)*
R 5 658,94
(exc. VAT)
R 6 507,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 5,658.94 | R 565.894 |
*price indicative
- RS stock no.:
- 798-888
- Mfr. Part No.:
- 1962-203-0831
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Socket Contact | |
| Current | 46A | |
| Series | DEUTSCH | |
| For Use With | CONT SOC ASSY | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Termination Type | Wire | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Socket Contact | ||
Current 46A | ||
Series DEUTSCH | ||
For Use With CONT SOC ASSY | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Contact Material Gold | ||
Termination Type Wire | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Socket contact is designed to provide reliable connections in various electronic applications, featuring High quality gold plating for enhanced conductivity and durability.
Contact type: Socket for versatile applications
Mating area and termination plating material: Gold (Au) for superior conductivity
Max contact current rating: 46 A, ensuring optimal performance
Compliant with EU RoHS and ELV directives, reflecting environmental responsibility
Not reviewed for halogen content, providing an added layer of safety
Related links
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 21AWG, 25 AWG
- TE Connectivity Female Wire Socket Contact, Wire Size 0.9mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 5mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 2mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 0.8mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 0.84mm²
- TE Connectivity HDC HDD Female Socket Contact, 10A Maximum Wire Size 1 mm² for use with Discrete Wire
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 16AWG, 18 AWG
