TE Connectivity Female Crimp Contact, Wire Size 14AWG
- RS stock no.:
- 797-519
- Mfr. Part No.:
- 61117-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
R 113 323,83
(exc. VAT)
R 130 322,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 113,323.83 | R 22.665 |
*price indicative
- RS stock no.:
- 797-519
- Mfr. Part No.:
- 61117-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Gender | Female | |
| Wire Size | 14AWG | |
| Current | 15A | |
| Series | Commercial MATE-N-LOK | |
| For Use With | Commercial MATE-N-LOK | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Gender Female | ||
Wire Size 14AWG | ||
Current 15A | ||
Series Commercial MATE-N-LOK | ||
For Use With Commercial MATE-N-LOK | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Voltage 250V | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector offers a reliable solution for power circuit connections with a 5.0 mm contact centre. It enables efficient wire-to-board integration, ensuring secure and streamlined assembly in various electronic applications.
Compact design with a 19.4 mm mated height enhances installation flexibility
Voltage rating of 300 VAC ensures compatibility with high-power applications
Locking levers prevent tangling, ensuring safe and efficient operation
Designed to facilitate blind mating, improving assembly efficiency
Related links
- HARTING Female Crimp Crimp Contact, Wire Size 14AWG
- TE Connectivity Female Crimp Circular Connector Contact 16 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG
- HARTING Male Crimp Crimp Contact, Wire Size 14AWG
- Phoenix Contact Female Crimp Crimp Contact 16 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
