TE Connectivity Male Through Hole Connector Accessory
- RS stock no.:
- 796-804
- Mfr. Part No.:
- 5206393-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
R 9 236,56
(exc. VAT)
R 10 622,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 9,236.56 | R 184.731 |
*price indicative
- RS stock no.:
- 796-804
- Mfr. Part No.:
- 5206393-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Accessory | |
| Gender | Male | |
| Series | Amplimite | |
| For Use With | AMPLIMITE Connector System | |
| Contact Type | Plug | |
| Length | 1.25mm | |
| Contact Plating | Chromate | |
| Termination Type | Through Hole | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Accessory | ||
Gender Male | ||
Series Amplimite | ||
For Use With AMPLIMITE Connector System | ||
Contact Type Plug | ||
Length 1.25mm | ||
Contact Plating Chromate | ||
Termination Type Through Hole | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector is designed for reliable mating with Advanced shielding capabilities, ensuring effective EMI/RFI protection. Its precision-formed contacts allow for secure connections in a Compact design, optimising space utilisation.
Constructed from Durable materials like 94V-0 rated thermoplastic, enhancing reliability
Features pin diameters of 0.040 inches, ensuring compatibility with a variety of applications
Equipped with duplex plating, delivering superior corrosion resistance and performance
Designed for easy assembly with self-locking mechanisms, simplifying installation processes
Related links
- Phoenix Contact 15 Way Straight Hole Connector Accessory Male
- TE Connectivity Pluggable I/O Connector SFP+ Connector Male Through Hole 1 Port 15-Position, 1-2132403-5
- TE Connectivity, Micro Quadlok System Automotive Connector Male Through Hole 154 Way Solder Termination 284617-1
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
- TE Connectivity, Heavy Duty Sealed Connector Automotive Connector Accessory Male Natural Slide-On
- TE Connectivity, Heavy Duty Sealed Connector Automotive Connector Accessory Male Orange Slide-On
- TE Connectivity, AMP Superseal Male/Female 1 Way Connector Accessory for use with AMP SUPERSEAL Connector Kit
- TE Connectivity, 1-968 Automotive Connector Accessory Male Black Through Hole Tab Termination 1-968051-1
