TE Connectivity Male Crimp Circular Connector Contact, Wire Size 22AWG
- RS stock no.:
- 796-028
- Mfr. Part No.:
- 2841-5-9000
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
R 6 129,72
(exc. VAT)
R 7 049,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 6,129.72 | R 61.297 |
*price indicative
- RS stock no.:
- 796-028
- Mfr. Part No.:
- 2841-5-9000
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Wire Size | 22AWG | |
| Current | 5A | |
| Series | DEUTSCH | |
| For Use With | Connector | |
| Contact Type | Pin | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Wire Size 22AWG | ||
Current 5A | ||
Series DEUTSCH | ||
For Use With Connector | ||
Contact Type Pin | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity connector contact is designed for reliable pin connections, suitable for wire sizes ranging from 26 to 22 AWG, ensuring robust electrical performance and durability in various applications.
Gold (Au) plating enhances conductivity and resistance to corrosion
Accommodates wire sizes of .14 – .34 mm² for versatile applications
Pin contact type ensures secure mating and minimizes connection loss
Compliant with EU RoHS directives, ensuring environmental safety
Low halogen content contributes to reduced environmental impact
Related links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 22AWG
- Bulgin Male Crimp Circular Connector Contact 26 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22AWG
- binder Male Crimp Circular Connector Contact 26 AWG
- TE Connectivity Male Circular Connector Contact 24 AWG
- Bulgin Female Crimp Circular Connector Contact 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22AWG
