TE Connectivity Male Crimp Contact, Wire Size 15AWG, 20 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
678-418
Mfr. Part No.:
926988-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contact

Gender

Male

Wire Size

15AWG, 20AWG

Current

17A

Series

MATE-N-LOK

For Use With

Connectors

Contact Type

Pin

Length

0.995in

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CH
The TE Connectivity Pin contact designed for secure power transmission in commercial-grade wire-to-wire connections. It supports 20 to 15 AWG wires and features locking lance retention for reliable housing engagement. With tin plating over a phosphor bronze base, it offers solid conductivity and corrosion resistance. Ideal for use in Commercial MATE-N-LOK systems, it performs well across a wide temperature range.

Crimp termination

Straight orientation

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy