TE Connectivity Female Crimp Contact, Contact Size 16, Wire Size 16AWG
- RS stock no.:
- 677-794
- Mfr. Part No.:
- 66580-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
R 30 404,26
(exc. VAT)
R 34 964,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 30,404.26 | R 6.081 |
*price indicative
- RS stock no.:
- 677-794
- Mfr. Part No.:
- 66580-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Size | 16 | |
| Current | 1.8A | |
| Wire Size | 16AWG | |
| Series | AMP Type IV | |
| For Use With | Connectors | |
| Contact Type | Socket | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Gender Female | ||
Contact Size 16 | ||
Current 1.8A | ||
Wire Size 16AWG | ||
Series AMP Type IV | ||
For Use With Connectors | ||
Contact Type Socket | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity Socket Contact is a rugged component designed for power transmission using 18 to 16 AWG wire in demanding environments. It belongs to the AMP Type III+ series and supports both 250 VAC and 250 VDC applications, making it suitable for low-voltage power systems. Constructed from brass and plated with tin, this size 16 contact features crimp termination and operates reliably across a temperature range of minus 55 to 90 °C.
Tin plating enhances corrosion resistance and electrical conductivity
Crimp termination ensures secure and vibration-resistant connections
Rated for 250 VAC and 250 VDC power applications
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Toughcon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Solder Circular Connector Contact Wire Size 16AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 16AWG, 20 AWG
