Amphenol Industrial Female Circular Connector Contact
- RS stock no.:
- 597-353
- Distrelec Article No.:
- 304-65-364
- Mfr. Part No.:
- SS12A1T
- Manufacturer:
- Amphenol Industrial
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in bags of 10)*
R 64,92
(exc. VAT)
R 74,66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | R 64.92 | R 6.492 |
| 5 + | R 63.30 | R 6.33 |
*price indicative
- RS stock no.:
- 597-353
- Distrelec Article No.:
- 304-65-364
- Mfr. Part No.:
- SS12A1T
- Manufacturer:
- Amphenol Industrial
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Current | 23A | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Current 23A | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial Female Circular Connector Contact
- Amphenol Industrial Female Circular Connector Contact 0.25 mm²
- Amphenol Industrial Female Crimp Circular Connector Contact
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Female Connector Insert size 24 24 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial Female Connector Shell size 22 for use with Cylindrical Connector
- Amphenol Industrial Female Connector Shell 52 Way for use with Cylindrical Connector
- Amphenol Industrial Female Connector Shell size 18 52 Way for use with Cylindrical Connector
