TE Connectivity Female Crimp Circular Connector Contact, Wire Size 18AWG, 22 AWG

Subtotal (1 reel of 4000 units)*

R 8 142,03

(exc. VAT)

R 9 363,33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +R 8,142.03R 2.036

*price indicative

RS stock no.:
480-496
Distrelec Article No.:
304-48-586
Mfr. Part No.:
1123721-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Female

Current

8A

Wire Size

18AWG, 22AWG

Series

11237

Contact Type

Receptacle

Contact Plating

Tin Plated

Voltage

250V ac, 250V ac

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32

COO (Country of Origin):
CN
The TE Connectivity receptacle contact is engineered to deliver exceptional performance in power applications, accommodating a wide range of wire sizes and ensuring seamless connectivity. Ideal for use in various electrical circuits, it features a reliable crimp termination method, making it easy to integrate into diverse harnessing configurations. The contact is plated with high-quality tin, guaranteeing enhanced conductivity and resistance to corrosion, thereby extending its lifespan. Additionally, with an operational voltage rating that supports both AC and DC circuits, this component is tailored for versatility. Whether for industrial applications or consumer electronics, this receptacle contact delivers unwavering reliability under varying environmental conditions.

crafted from durable brass, enhancing structural integrity

provides robust environmental resistance, ensuring longevity

supports a wide temperature range, accommodating various operational environments

features a straight contact orientation, simplifying installation processes

adheres to essential compliance directives, promoting safe usage

boasts an efficient crimp termination method, ensuring solid connections

comes in packaging quantities conducive for bulk applications

designed for compatibility with a diverse array of insulation diameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy