TE Connectivity Crimp Circular Connector Contact, Contact Size 31.37 mm, Wire Size 24AWG
- RS stock no.:
- 477-434
- Distrelec Article No.:
- 304-62-991
- Mfr. Part No.:
- 1445692-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
R 3 837,35
(exc. VAT)
R 4 412,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,837.35 | R 1,918.675 |
*price indicative
- RS stock no.:
- 477-434
- Distrelec Article No.:
- 304-62-991
- Mfr. Part No.:
- 1445692-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Contact Size | 31.37 mm | |
| Wire Size | 24AWG | |
| Current | 1A | |
| Series | 1445692-1 | |
| For Use With | Wire & Cable | |
| Contact Type | Pin | |
| Length | 31.37mm | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Contact Size 31.37 mm | ||
Wire Size 24AWG | ||
Current 1A | ||
Series 1445692-1 | ||
For Use With Wire & Cable | ||
Contact Type Pin | ||
Length 31.37mm | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Contact Material Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quadrax pin contact is expertly designed for reliable performance in wire and cable applications. With its robust construction and gold plating, it ensures excellent conductivity and durability across a wide temperature range, making it ideal for demanding environments. The pin contact features a rear release mechanism for easy contact removal, facilitating straightforward assembly and maintenance. Engineered to connect seamlessly with Tensolite NF24Q100 RF cables, it guarantees optimal signal integrity. This innovative product not only meets but exceeds industry standards, combining superior functionality with unmatched quality.
Designed for a wide operating temperature range
Produced with high-quality materials for enhanced durability
Integrates perfectly with compatible RF cable types
Facilitates easy assembly and maintenance with rear release functionality
Offers low halogen content, promoting environmental sustainability
Complies with key industry directives for safety and reliability
Utilises hex crimp termination for secure wire connections
Ensures effective contact retention within the housing
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 24AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 24AWG
- Amphenol Limited Male Crimp Circular Connector Contact Wire Size 24AWG
