TE Connectivity Circular Connector Contact
- RS stock no.:
- 476-912
- Distrelec Article No.:
- 304-58-535
- Mfr. Part No.:
- 3-205508-1
- Manufacturer:
- TE Connectivity
Subtotal (3 units, in trays of 3)*
R 4 270,14
(exc. VAT)
R 4 910,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 4,270.14 | R 1,423.38 |
*price indicative
- RS stock no.:
- 476-912
- Distrelec Article No.:
- 304-58-535
- Mfr. Part No.:
- 3-205508-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Series | 3-205 | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Series 3-205 | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Autowire kit, featuring 14 positions in a compact 25 x 25 configuration, is expertly designed for versatility in diverse electronic applications. As part of the AMP M series, it ensures reliable connectivity while simplifying installation processes. The kit not only enhances efficiency but also promises durability and compliance with stringent industry standards. Each component within this package is carefully selected to deliver superior performance, making it an ideal choice for professionals looking to streamline their wiring solutions. Its thoughtful design provides ease of use, ensuring that both assembly and disassembly are straightforward, thus contributing to reduced downtime and increased productivity. Whether used in automotive, industrial, or consumer electronics, this kit guarantees a secure and effective connection, allowing for peace of mind and elevated operational success.
Designed for quick and efficient installation in various applications
Provides 14 positional capacity for enhanced connectivity options
Constructed to ensure durability under demanding conditions
Compatible with other components in the AMP M series for seamless integration
Simplifies wiring tasks with a user friendly design
Meets compliance standards for various safety regulations
Offers exceptional performance reliability throughout its lifespan
Ideal for use in automotive industrial and consumer electronics
Related links
- TE Connectivity Circular Connector Contact
- TE Connectivity Circular Connector Contact Female, 200331 Series
- TE Connectivity Circular Connector Contact Male, 202725 Series
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 16 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
