L-Com Male Crimp Circular Connector Contact, Contact Size 24/28 AWG, Wire Size 24AWG, 28 AWG
- RS stock no.:
- 287-202
- Mfr. Part No.:
- CPF100
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 1 144,31
(exc. VAT)
R 1 315,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 1,144.31 | - |
| 10 + | R 1,115.70 | 2% |
*price indicative
- RS stock no.:
- 287-202
- Mfr. Part No.:
- CPF100
- Manufacturer:
- L-Com
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 24/28 AWG | |
| Wire Size | 24AWG, 28AWG | |
| Series | CPF | |
| For Use With | Cabling Systems | |
| Contact Type | Female Socket | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 24/28 AWG | ||
Wire Size 24AWG, 28AWG | ||
Series CPF | ||
For Use With Cabling Systems | ||
Contact Type Female Socket | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Exempt
- COO (Country of Origin):
- CN
The L-Com reliable female contact is designed for effortless integration into your cabling systems, ensuring a robust connection suited for a variety of applications. Manufactured with precision, it offers exceptional performance in standard female configurations, making it a perfect choice for professional environments where quality cannot be compromised. With its compliance to regulatory standards, this product not only meets but exceeds industry requirements.
Packaged in an appropriately sized box for ease of use and storage
Incorporates regulated compliance to RoHS directives for environmental safety
Made from high quality materials ensuring longevity and durability
Designed to meet stringent industry specifications and quality assurance processes
Maximises performance in electrical systems whilst minimising signal degradation
Related links
- L-Com Male Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- RS PRO Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 24AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
