TE Connectivity, HEX07 Straight Circular Connector Backshell, For Use With Hexashield Adapter Systems
- RS stock no.:
- 814-778
- Mfr. Part No.:
- 891926-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
R 3 409,95
(exc. VAT)
R 3 921,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,409.95 | R 852.488 |
*price indicative
- RS stock no.:
- 814-778
- Mfr. Part No.:
- 891926-000
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Hexashield Adapter Systems | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Length | 15.7mm | |
| Series | HEX07 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Hexashield Adapter Systems | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Length 15.7mm | ||
Series HEX07 | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity HexaShield High-Performance EMC/EMI Adapter is a robust solution designed to deliver superior EMC protection for various commercial and military applications, ensuring effective shielding and reliable connectivity.
Up to four shielded cables accommodated by each ferrule
Easy re-entry design allows for quick insertion or removal of ferrules
Mechanical and environmental protection comparable to backshells
Related links
- TE Connectivity Straight Circular Connector Backshell, For Use With Connector Backshells
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connectors
- TE Connectivity For Use With Connector
- TE Connectivity, 138667-000 Straight Circular Connector Backshell
- TE Connectivity 09 Straight Circular Connector Backshell, For Use With Connectors
- TE Connectivity For Use With Circular Connector
