TE Connectivity, 10602Size 12 / 14 / 14S mm Straight Circular Connector Backshell, For Use With Connector

Subtotal (1 unit)*

R 5 479,16

(exc. VAT)

R 6 301,03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,479.16

*price indicative

RS stock no.:
508-433
Mfr. Part No.:
106021-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Connector

Product Type

Circular Connector Backshell

Shell Size

12 / 14 / 14S mm

Orientation

Straight

Gender

Female

Housing Material

Aluminium

Colour

Olive Drab

Length

25.5mm

Series

10602

Standards/Approvals

No

Exempt

COO (Country of Origin):
GB
The TE Connectivity ruggedized back shell is engineered for superior performance, catering specifically to demands in challenging environments. Designed to accommodate a broad range of cable diameters, it ensures reliable connectivity while safeguarding sensitive components. The robust aluminum construction, complemented by a straight body orientation, delivers durability without compromising on functionality. Ideal for use with various connector shell sizes, this component embodies versatility and strength, making it an essential addition for those requiring reliability under extreme conditions. Its compliance with industry standards reflects a commitment to safety and performance, providing peace of mind for critical applications.

Constructed from high-quality aluminum for increased resilience

Compatible with a diverse range of connector shell sizes

Features a low halogen composition for enhanced environmental safety

Offers an impressive salt spray resistance for prolonged outdoor use

Designed with a side-entry termination device for flexible connectivity options

Incorporates cadmium plating for improved corrosion protection

Facilitates a secure fit for various cable diameters, enhancing installation efficiency

Meets stringent military standards for reliability in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy