HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- RS stock no.:
- 746-529
- Mfr. Part No.:
- 21033812817
- Manufacturer:
- HARTING
Subtotal (1 bag of 60 units)*
R 40 360,48
(exc. VAT)
R 46 414,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 40,360.48 | R 672.675 |
*price indicative
- RS stock no.:
- 746-529
- Mfr. Part No.:
- 21033812817
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Current | 800mA | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Voltage | 57V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Length | 26.3mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Current 800mA | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Voltage 57V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Length 26.3mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The HARTING M12 circular connectors with integrated transformer are designed for Power over Ethernet (PoE+) applications. These straight PCB adapters feature 8 contacts with X-coding and are shielded for enhanced protection. They have a reflow soldering termination (SMT) and a female gender. The insert material is liquid crystal polymer (LCP) in black, while the contacts are MADE of brass with Au over Ni plating on the mating side. The housings are sold separately, and the connectors are packed in trays containing 60 pieces.
Features & Benefits
UL 94 V-0 Flammability rating
RoHS compliant
ELV status compliant
IP65 and IP67 rated
Related links
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- Toggle Clamp | Spring Clamps
