HARTING Housing Housing Screw, Shell Size M17 for use with M17 Circular Connector

Image representative of range

Get a bulk buy discount

Add 10 more to save R 64,80

View bulk pricing options

Subtotal (1 unit)*

R 259,17

(exc. VAT)

R 298,05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9R 259.17-
10 +R 252.69R 64,80

*price indicative

RS stock no.:
738-131
Mfr. Part No.:
21172001300
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Housing

Shell Size

M17

Accessory Type

Housing Screw

For Use With

M17 Circular Connector

Material

Zinc Alloy

Standards/Approvals

UL 2237/2238

COO (Country of Origin):
RO
The HARTING coupling housing screw is designed for use with M17 circular connectors, providing secure and reliable connections in various applications. Its robust construction ensures durability and protection against environmental factors, making it suitable for demanding industrial environments.

Features & Benefits


Cable to cable housing facilitates versatile connectivity options

Size M17 ensures compatibility with standard M17 connectors

Screw locking and toggle locking provide secure and stable connections

Top entry design simplifies installation and cable management

Made from copper-zinc alloy for enhanced strength and corrosion resistance

Nickel plating offers additional protection against wear and environmental damage

NBR seal material ensures effective sealing against dust and moisture

Degree of protection IP66/IP67 in screwed/locked condition guarantees reliability in harsh conditions

Compliant with CE, RoHS, and UL standards for safety and environmental assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product compliant with any standards?


Yes, it is compliant with CE, RoHS, and UL standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy