Amphenol Socapex Connector Seal Green Grommet, Shell Size 11
- RS stock no.:
- 729-453
- Mfr. Part No.:
- 900092
- Manufacturer:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 65,06
(exc. VAT)
R 74,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 65.06 |
| 10 - 24 | R 63.43 |
| 25 + | R 61.53 |
*price indicative
- RS stock no.:
- 729-453
- Mfr. Part No.:
- 900092
- Manufacturer:
- Amphenol Socapex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Shell Size | 11 | |
| Product Type | Connector Seal | |
| Accessory Type | Grommet | |
| Colour | Green | |
| Material | Fluorosilicone | |
| Series | MIL-DTL-38999 | |
| Standards/Approvals | SAE AS39029 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Shell Size 11 | ||
Product Type Connector Seal | ||
Accessory Type Grommet | ||
Colour Green | ||
Material Fluorosilicone | ||
Series MIL-DTL-38999 | ||
Standards/Approvals SAE AS39029 | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Crimp contact is a high-performance electrical connection solution designed to meet and exceed industry standards. This product ensures reliable connectivity for various applications, showcasing durability and precision in its design.
Designed to comply with MIL-DTL-38999 standards for enhanced reliability
Crafted to deliver superior electrical performance for optimal signal integrity
Supports crimping tools suitable for easy and efficient installation
Constructed with robust materials to withstand challenging environmental conditions
Related links
- Amphenol Socapex Straight 13 Way Cable MIL Spec Circular Connector MaleShell Size 11
- Amphenol Socapex Straight 13 Way Cable MIL Spec Circular Connector MaleShell Size 11
- Amphenol Socapex Connector Seal Flange, Shell Size 19 diameter 13 mm for use with RJ Field Connector
- Amphenol Socapex Copper Alloy Straight 6 Way MIL Spec Circular Connector FemaleShell Size 11,
- Amphenol Socapex Copper Alloy Straight 19 Way MIL Spec Circular Connector FemaleShell Size 11,
- Amphenol Socapex Copper Alloy Straight 19 Way MIL Spec Circular Connector FemaleShell Size 11,
- Amphenol Socapex Male Contacts
- Amphenol Socapex Copper Alloy Straight 6 Way MIL Spec Circular Connector FemaleShell Size 11,
