RS PRO Cap Cap with Chain, Shell Size C4 for use with Micro SD card panel mounts and other C4 mounts
- RS stock no.:
- 707-067
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 351,90
(exc. VAT)
R 404,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 351.90 |
| 10 + | R 343.10 |
*price indicative
- RS stock no.:
- 707-067
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cap | |
| Shell Size | C4 | |
| Accessory Type | Cap with Chain | |
| For Use With | Micro SD card panel mounts and other C4 mounts | |
| Material | Nickel Plated Copper Alloy, Silicone, Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cap | ||
Shell Size C4 | ||
Accessory Type Cap with Chain | ||
For Use With Micro SD card panel mounts and other C4 mounts | ||
Material Nickel Plated Copper Alloy, Silicone, Stainless Steel | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Exempt
- COO (Country of Origin):
- TW
The RS PRO Circular Connector Accessories metal cap with chain provides a secure, Durable seal for circular connectors, protecting against dust, moisture, and mechanical damage. Designed for harsh environments, it includes a robust chain to prevent loss when detached. Ideal for industrial, military, and outdoor applications requiring reliable connector protection and retention.
Metal Cap with Chain
For C4 Screw Panel Mount
For use with Micro SD card panel mounts and other C4 mounts
Related links
- RS PRO Circular Connector Accessory Cap with Chain, Shell Size Size C3 for use with C3 RJ45 Panel Mounts and other C3
- Amphenol Industrial Grey Waterproof Cap with Chain, Shell Size 22.4 mm for use with Circular Connector
- MOXA 8 GB MicroSD Micro SD Card
- Samsung 512 GB MicroSDXC Micro SD Card
- Wurth Elektronik Micro SD Card Memory Card Connector
- Kingston 2 Port Micro SD Card Reader USB 3.2 SD
- Lexar 64 GB Industrial MicroSD Micro SD Card, 677x
- Hama Micro SD Card Reader USB 2.0 MicroSD, SD
