TE Connectivity Connector Accessory Black Adapter for use with Circular Connector
- RS stock no.:
- 685-997
- Mfr. Part No.:
- Y5015-000000077974
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 5 units)*
R 5 288,80
(exc. VAT)
R 6 082,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,288.80 | R 1,057.76 |
*price indicative
- RS stock no.:
- 685-997
- Mfr. Part No.:
- Y5015-000000077974
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Accessory | |
| Accessory Type | Adapter | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Series | Y5015 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Accessory | ||
Accessory Type Adapter | ||
For Use With Circular Connector | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Series Y5015 | ||
- COO (Country of Origin):
- GB
The TE Connectivity Straight heat shrink screen adapter designed for reliable electrical insulation and protection. It features a rear individual wire seal grommet with webbed holes, and mated connector assemblies are sealed to IP67. Part-populated insulators achieve sealing without the need for grommet fillers, and contacts are retained by a high-performance metal spring clip, ensuring secure and Durable connections.
Removable insulator
Positive location of insulator Shell
Pin insulators feature with or without bonded resilient rubber face seal
Related links
- TE Connectivity Connector Accessory Black Adapter for use with Circular Connector
- TE Connectivity Circular Connector Accessory Black Strain Relief for use with Circular Connector
- TE Connectivity Connector Accessory Red Circular Connector
- TE Connectivity Connector Accessory Grey Assembly for use with Circular Power Connectors
- TE Connectivity Connector Accessory White Connector Accessory for use with Circular Connectors
- TE Connectivity Connector Accessory Silver Jackscrew for use with FFC Connectors
- TE Connectivity Connector Accessory Silver Jackscrew Kit for use with FFC Connectors
- TE Connectivity Circular Connector Accessory Hardware
