SMC Bronze Threaded Threaded Pneumatic Control Valve
- RS stock no.:
- 457-073
- Mfr. Part No.:
- EVNB304A-F20A
- Manufacturer:
- SMC
Subtotal (1 unit)*
R 2 424,67
(exc. VAT)
R 2 788,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,424.67 |
*price indicative
- RS stock no.:
- 457-073
- Mfr. Part No.:
- EVNB304A-F20A
- Manufacturer:
- SMC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Control Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Body Material | Bronze | |
| Outlet Port Size | 3/4 in | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO VG32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Control Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Body Material Bronze | ||
Outlet Port Size 3/4 in | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO VG32 | ||
- COO (Country of Origin):
- JP
The SMC VNB series is a pneumatic control process valve designed for flow control applications.
Pneumatically operated model
Seal material NBR, FKM and EPR
