SMC Bronze Threaded Threaded Pneumatic Control Valve

Subtotal (1 unit)*

R 1 719,72

(exc. VAT)

R 1 977,68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,719.72

*price indicative

RS stock no.:
425-631
Mfr. Part No.:
EVND104D-F10A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Control Valve

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Body Material

Bronze

Outlet Port Size

3/8 in

Outlet Thread Standard

G

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, ISO VG32

COO (Country of Origin):
JP
The SMC 2-port valve designed for steam applications, offering reliable and efficient control in industrial systems. It features a robust construction to handle demanding environments.

Optimized for space-saving installations

Built with materials suitable for steam applications

Ensures smooth and consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy