Vishay Barry RA1000-250-1X, 100 Ω 250 W Thick Film Chassis Mount Fixed Resistor ±5 %
- RS stock no.:
- 848-266
- Mfr. Part No.:
- RA1000-250-1X
- Manufacturer:
- Vishay Barry
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 540,93
(exc. VAT)
R 622,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 540.93 |
| 5 + | R 524.59 |
*price indicative
- RS stock no.:
- 848-266
- Mfr. Part No.:
- RA1000-250-1X
- Manufacturer:
- Vishay Barry
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Barry | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 100Ω | |
| Power Rating | 250W | |
| Series | RA | |
| Package/Case | Chassis | |
| Packaging | Bulk | |
| Temperature Coefficient | ±150 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Overall Length | 24.76mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 1 | |
| Standards/Approvals | RoHS | |
| Overall Height | 5.33mm | |
| Overall Width | 9.53mm | |
| Select all | ||
|---|---|---|
Brand Vishay Barry | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 100Ω | ||
Power Rating 250W | ||
Series RA | ||
Package/Case Chassis | ||
Packaging Bulk | ||
Temperature Coefficient ±150 ppm/°C | ||
Tolerance ±5 % | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Solder | ||
Overall Length 24.76mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 1 | ||
Standards/Approvals RoHS | ||
Overall Height 5.33mm | ||
Overall Width 9.53mm | ||
- COO (Country of Origin):
- US
The Vishay Barry Flanged resistor is a high power component designed for effective thermal management in demanding applications, ensuring reliable performance under extreme conditions.
Rated for up to 250W power dissipation
Provides a resistance range of 10Ω to 1KΩ with ±5% tolerance
Constructed with thick film on AlN for superior thermal conductivity
Features a silver-plated copper flange for enhanced durability
Related links
- Arcol Ohmite TAP2000K75RE, 75 Ω 2 kW Thick Film Chassis Mount Fixed Resistor 10 %
- TE Connectivity HSC150SR10J, 100 kΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150SR15J, 150 mΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC100S33KJ, 33 kΩ 100 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC75S2R2J, 2.2 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC4002R2J, 2.2 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC450680RJ, 680 Ω 450 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC100S2R7J, 2.7 Ω 100 W Wirewound Chassis Mount Fixed Resistor ±5 %
