TE Connectivity HSC100S4R7J, 4.7 Ω 100 W Wirewound Power Resistor 5 %
- RS stock no.:
- 732-214
- Mfr. Part No.:
- HSC100S4R7J
- Manufacturer:
- TE Connectivity
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 501,42
(exc. VAT)
R 576,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 501.42 | - |
| 5 + | R 488.88 | 2% |
*price indicative
- RS stock no.:
- 732-214
- Mfr. Part No.:
- HSC100S4R7J
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 100W | |
| Series | HS Series | |
| Package/Case | Flat Aluminium Housing | |
| Packaging | Tray | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | 5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Overall Length | 93mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Width | 47mm | |
| Overall Height | 23mm | |
| Standards/Approvals | RoHS2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Resistor | ||
Resistance 4.7Ω | ||
Power Rating 100W | ||
Series HS Series | ||
Package/Case Flat Aluminium Housing | ||
Packaging Tray | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance 5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Screw | ||
Overall Length 93mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Width 47mm | ||
Overall Height 23mm | ||
Standards/Approvals RoHS2 | ||
- COO (Country of Origin):
- IN
The TE Connectivity Wire-wound chassis-mount resistor designed for high-power applications, offering 4.7 Ohm resistance with a 100W power rating. It features screw terminals for secure connections and a robust aluminium-housed design for durability. This component is Ideal for industrial and electronic systems requiring precise resistance control
M4 Threaded Terminal
Number of Terminations 2
Number of Resistor 1
RoHS compliant
Related links
- TE Connectivity HSC100S470RJ, 470 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J330RJ, 330 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J4R7J, 4.7 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J1R0J, 1 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J22RJ, 22 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J150RJ, 150 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J1R5J, 1.5 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J220RJ, 220 Ω 100 W Wirewound Power Resistor 5 %
