Arcol Ohmite FPA250 47R J, 47 Ω Chassis Mount Fixed Resistor

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 1 131,87

(exc. VAT)

R 1 301,65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 1,131.87
5 +R 1,103.57

*price indicative

RS stock no.:
607-299
Mfr. Part No.:
FPA250 47R J
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

47Ω

Product Type

Chassis Mount Fixed Resistor

Automotive Standard

No

Standards/Approvals

No

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy