TE Connectivity HSC150S68RJ, 68 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- RS stock no.:
- 599-396
- Mfr. Part No.:
- HSC150S68RJ
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
R 6 614,64
(exc. VAT)
R 7 606,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | R 330.732 | R 6,614.64 |
*price indicative
- RS stock no.:
- 599-396
- Mfr. Part No.:
- HSC150S68RJ
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 68Ω | |
| Product Type | Chassis Mount Fixed Resistor | |
| Power Rating | 150W | |
| Series | HS | |
| Packaging | 24 Months | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 127mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Height | 23mm | |
| Overall Width | 47mm | |
| Overall Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68Ω | ||
Product Type Chassis Mount Fixed Resistor | ||
Power Rating 150W | ||
Series HS | ||
Packaging 24 Months | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 127mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Height 23mm | ||
Overall Width 47mm | ||
Overall Diameter 48mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Screw terminal
Aluminium housed
Related links
- TE Connectivity HSC150SR10J, 100 kΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150SR22J, 220 mΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150S27RJ, 27 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150SR15J, 150 mΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150S22RJ, 22 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150S2R2J, 2.2 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150S6R8J, 6.8 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150S22KJ, 22 kΩ 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
