TE Connectivity 3-1879475-7, 1 kΩ 1 kW Wirewound Chassis Mount Resistor 5 %
- RS stock no.:
- 476-897
- Distrelec Article No.:
- 304-59-658
- Mfr. Part No.:
- 3-1879475-7
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
R 3 704,63
(exc. VAT)
R 4 260,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | R 1,852.315 | R 3,704.63 | - |
| 10 + | R 1,806.005 | R 3,612.01 | 2% |
*price indicative
- RS stock no.:
- 476-897
- Distrelec Article No.:
- 304-59-658
- Mfr. Part No.:
- 3-1879475-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 1kW | |
| Series | CJT | |
| Package/Case | Box | |
| Packaging | Loose Piece Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±440 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Loose Piece Box | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 1kW | ||
Series CJT | ||
Package/Case Box | ||
Packaging Loose Piece Box | ||
Tolerance 5 % | ||
Temperature Coefficient ±440 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Loose Piece Box | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity CJT 1000W 1K0 5% lead power resistor is engineered for optimal performance in demanding applications. This robust chassis mount resistor delivers unparalleled durability and reliability, making it an ideal choice for various electronic circuits. Designed with a wire wound element type, it ensures efficient energy dissipation while maintaining precise resistance values. It is compliant with essential regulatory standards, ensuring safety and environmental responsibility. The products low halogen content further confirms its commitment to eco-friendly manufacturing practices. With a maximum operating voltage of 1000 V, this power resistor excels in high-stakes environments, providing engineers and technicians the assurance they need for reliable functionality.
Offers exceptional power rating to meet high-performance demands
Dimensions optimized for easy integration into various chassis setups
Features a custom termination type for enhanced connectivity
Maintains reliability with a wide resistance class range
Designed for loose piece packaging to facilitate easy handling
Related links
- TE Connectivity 3-1879475-3, 470 Ω 1 kW Wirewound Chassis Mount Resistor 5 %
- TE Connectivity CJH3000J47RJ, 47 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH3000J330RJ, 330 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH3000J68RJ, 68 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH3000J220RJ, 220 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH3000J100RJ, 100 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH3000J22RJ, 22 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH3000J1K0J, 1 kΩ 3 kW Wirewound Chassis Mount Resistor ±5 %
