CSTCC2M45G53-R0 , Ceramic Resonator, 2.45MHz Fundamental 47pF, 3-Pin Cap Chip, 7.2 x 3 x 1.75mm
- RS stock no.:
- 721-4758P
- Mfr. Part No.:
- CSTCC2M45G53-R0
- Manufacturer:
- Murata
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 721-4758P
- Mfr. Part No.:
- CSTCC2M45G53-R0
- Manufacturer:
- Murata
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
- COO (Country of Origin):
- JP
Related links
- CSTCC6M00G53-B0 6MHz Fundamental 15pF 7.2 x 3 x 1.55mm
- CSTCR6M00G55-R0 6MHz Shear 39pF 4.5 x 2 x 1.2mm
- CSTLS4M00G56-B0 4MHz 47pF 8.0 x 5.5 x 3.0mm
- CSTCR5M00G53-R0 5MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR5M00G55-R0 5MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR6M00G55Z-R0 6MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTCR5M00G55-R0 5MHz Shear 39pF 4.5 x 2 x 1.15mm
- Murata CSTCR4M00G55B-R0 Ceramic Resonator 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
