Blickle Swivel Castor Wheel, 175 kg Capacity, 100 mm Wheel Solid Rubber
- RS stock no.:
- 935-946
- Mfr. Part No.:
- LER-VE 100R-FI-EL
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 1 471,20
(exc. VAT)
R 1 691,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,471.20 |
*price indicative
- RS stock no.:
- 935-946
- Mfr. Part No.:
- LER-VE 100R-FI-EL
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 175kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 120mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Standards/Approvals | No | |
| Hub Material | Pressed Steel | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 175kg | ||
Frame Material Pressed Steel | ||
Overall Height 120mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Standards/Approvals No | ||
Hub Material Pressed Steel | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate swivel castor wheel is designed for easy manoeuvrability and stability. With a robust full rubber tyre and a locking mechanism, it is Ideal for various industrial applications requiring reliable load support.
Galvanised steel construction provides high corrosion resistance
Double ball bearing swivel for enhanced smoothness
Static load capacity reaches up to 175 kg for heavy-duty use
Temperature range of -25 °C to +80 °C ensures versatile adaptability
