Tente Swivel Castor Wheel, 450 kg Capacity, 200 mm Wheel, Elastic Tyre
- RS stock no.:
- 905-463
- Mfr. Part No.:
- 00600854
- Manufacturer:
- Tente
Image representative of range
Subtotal (1 unit)*
R 1 165,90
(exc. VAT)
R 1 340,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 115 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,165.90 |
*price indicative
- RS stock no.:
- 905-463
- Mfr. Part No.:
- 00600854
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 450kg | |
| Frame Material | Steel | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN12532 | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 450kg | ||
Frame Material Steel | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN12532 | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Tente Swivel castor with total lock designed to provide robust mobility for heavy-duty applications while ensuring stability during stationary use.
Constructed from heavy steel sheet for durability
Offers a generous load capacity of 450 kg at 4 km/h
Features a broad, reinforced fork shape for enhanced strength
Equipped with a soft tread for smoother movement on various surfaces
Includes two ball races for improved swivel bearing performance
Temperature range accommodates extreme conditions from -20 °C to 85 °C
Related links
- Tente Swivel Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 160 mm Wheel, Tread-Black Elastic Tyre
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 200 mm Wheel, Aluminium
