RS Better World

RS PRO Swivel Castor Wheel, 170 kg Capacity, 125 mm Wheel, Polyamide

Image representative of range

Subtotal (1 unit)*

R 407,20

(exc. VAT)

R 468,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 407.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS stock no.:
885-410
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

170kg

Overall Height

155mm

Frame Material

Steel

Frame Finish

Zinc Plated

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Better World Claim

Recycled Materials

Better World Product

Yes

COO (Country of Origin):
IT
The RS PRO castor wheel offers robust performance tailored for industrial applications, ensuring ease of movement across hard surfaces like concrete and steel, making it an Ideal choice for demanding environments.

High load capacity providing excellent strength under pressure

Smooth, low-effort movement for enhanced user convenience

Durable and abrasion-resistant construction for long-lasting use

Non-marking on hard surfaces to maintain surface integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy