RS Better World

RS PRO Swivel Castor Wheel, 120 kg Capacity, 100 mm Wheel, Polyamide

Image representative of range

Subtotal (1 unit)*

R 191,00

(exc. VAT)

R 219,65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 191.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS stock no.:
885-405
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

120kg

Overall Height

128mm

Frame Material

Steel

Wheel Width

30mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Better World Claim

Recycled Materials

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

Better World Product

Yes

COO (Country of Origin):
IT
The RS PRO castor wheel offers a robust, high-load solution suitable for industrial environments, designed specifically for easy movement across hard surfaces like concrete and steel.

High load capacity ensures reliable performance under heavy loads

Smooth, low-effort movement facilitates easy handling

Durable and abrasion-resistant for long-lasting use

Non-marking properties protect hard surfaces from scuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy