Tente Braked Swivel Castor Wheel, 160kg Capacity, 100mm Wheel
- RS stock no.:
- 292-609
- Mfr. Part No.:
- 3477 UFR 100/34 P62 BLEU
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 441.21
(exc. VAT)
R 507.39
(inc. VAT)
- RS stock no.:
- 292-609
- Mfr. Part No.:
- 3477 UFR 100/34 P62 BLEU
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Load Capacity | 160kg | |
| Includes Brake | Yes | |
| Overall Height | 128mm | |
| Rotation | Braked Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Load Capacity 160kg | ||
Includes Brake Yes | ||
Overall Height 128mm | ||
Rotation Braked Swivel | ||
Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock features a tail-end design, housing made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a double ball bearing swivel head, a wheel axle with a nut, a dust guard for added protection, and a plate fitting for secure attachment.
Wheel centre made of polyamide
Roller bearing
Roller bearing
Related links
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor Wheel 100mm Wheel
- Tente Swivel Castor Wheel 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 100mm Wheel
- Tente Fixed Castor Wheel 100mm Wheel
- Tente Braked Swivel Castor Wheel 200mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyamide

