Tente Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel, Polypropylene
- RS stock no.:
- 292-400
- Mfr. Part No.:
- 3377 PJR 100/32 P62
- Manufacturer:
- Tente
Subtotal (1 unit)*
R 503,87
(exc. VAT)
R 579,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 503.87 |
*price indicative
- RS stock no.:
- 292-400
- Mfr. Part No.:
- 3377 PJR 100/32 P62
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 128mm | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.945 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 128mm | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.945 kg | ||
Standards/Approvals EN 12532 | ||
Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock features a tail-end design and a housing made of pressed steel, bright zinc-plated, and blue passivated for added durability. It includes a double ball bearing swivel head, a nut-secured wheel axle, and a plate fitting for secure attachment. The total lock mechanism ensures full stability when needed.
Wheel centre made of polypropylene
Plain bearing
Related links
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 80 mm Wheel, Polypropylene
