Tente Swivel Castor Wheel, 50kg Capacity, 35mm Wheel
- RS stock no.:
- 292-257
- Mfr. Part No.:
- 5920 UOI 035 P41-38X38
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 62.98
(exc. VAT)
R 72.43
(inc. VAT)
- RS stock no.:
- 292-257
- Mfr. Part No.:
- 5920 UOI 035 P41-38X38
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 35mm | |
| Load Capacity | 50kg | |
| Includes Brake | No | |
| Overall Height | 41mm | |
| Rotation | Swivel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 35mm | ||
Load Capacity 50kg | ||
Includes Brake No | ||
Overall Height 41mm | ||
Rotation Swivel | ||
Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of high-quality polyamide, offering strength, durability, and resistance to wear. It is designed with a plate fitting for secure and easy installation, providing smooth rotation and reliable performance in various applications.
Wheel centre made of polyamide
Plain bearing
Plain bearing
Related links
- Tente Swivel Castor Wheel 75 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 40 mm Wheel, Polypropylene

