Tente Castor, 700 kg Capacity, 125 mm Wheel
- RS stock no.:
- 101-868
- Mfr. Part No.:
- 837611
- Manufacturer:
- Tente
Subtotal (1 unit)*
R 1 628,55
(exc. VAT)
R 1 872,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,628.55 |
*price indicative
- RS stock no.:
- 101-868
- Mfr. Part No.:
- 837611
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 125mm | |
| Load Capacity | 700kg | |
| Overall Height | 210mm | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 4.926 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 125mm | ||
Load Capacity 700kg | ||
Overall Height 210mm | ||
Standards/Approvals EN 12532 | ||
Weight Class 4.926 kg | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of heavy pressed steel, bright zinc plating, blue passivation. It features precision ball bearing swivel head, sealed, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a black elastic-tyre tread.
Precision ball bearing ensures smooth movement
Vulcanized elastic-tyre tread
Related links
- Tente Castor 125 mm Wheel
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Castor 160 mm Wheel
- Tente Fixed Castor 200 mm Wheel, Polyurethane
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel
