Tente Castor, 750 kg Capacity, 160 mm Wheel
- RS stock no.:
- 101-864
- Mfr. Part No.:
- 837802
- Manufacturer:
- Tente
Subtotal (1 unit)*
R 4 248,26
(exc. VAT)
R 4 885,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,248.26 |
*price indicative
- RS stock no.:
- 101-864
- Mfr. Part No.:
- 837802
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor | |
| Load Capacity | 750kg | |
| Overall Height | 210mm | |
| Weight Class | 4.39 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor | ||
Load Capacity 750kg | ||
Overall Height 210mm | ||
Weight Class 4.39 kg | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features heavy pressed steel fork with a bright zinc plating and blue passivation. It features wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread.
Precision ball bearing ensures smooth movement
Related links
- Tente Fixed Castor Wheel 160 mm Wheel
- Tente Castor 160 mm Wheel
- Tente Fixed Castor 160 mm Wheel
- Tente Swivel Castor Wheel Braked 160 mm Wheel
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 160 mm Wheel
- Tente Fixed Castor Wheel 160 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 160 mm Wheel, Polyurethane
