Tente Castor, 200 kg Capacity, 80 mm Wheel

Subtotal (1 unit)*

R 502,90

(exc. VAT)

R 578,34

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 502.90

*price indicative

RS stock no.:
101-849
Mfr. Part No.:
28729
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

80mm

Load Capacity

200kg

Frame Material

Pressed Steel

Overall Height

108mm

Wheel Width

50mm

Standards/Approvals

EN 12532

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
DE
The Tente wheel center is crafted from pressed steel, with a pneumatic tyre tread.

Roller bearing for smooth operation

Rip profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy